Arrow Electronic Components Online
109P0412G3D013|SANDENKI|simage
109P0412G3D013|SANDENKI|limage
Blowers and Fans

109P0412G3D013

DC Fan Axial Ball Bearing 12V 40 X 40 X 28mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 28
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    28
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources