Blowers and Fans
109P0412F602
DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.5CFM 28dB 40 X 40 X 20mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.09
Power Rating (W)
1.08
Typical Speed (r/min)
6500
Maximum Airflow (CFM)
6.5
Maximum Static Pressure
45.1Pa
Noise Level (dB)
28
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20

