Blowers and Fans
109P0405J601
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.9CFM 39dB 40 X 40 X 20mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
LTB
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4.5 to 5.5
Line Current (A)
0.46
Power Rating (W)
2.3
Typical Speed (r/min)
9800
Maximum Airflow (CFM)
9.9
Maximum Pressure
0.396inH2O
Noise Level (dB)
39
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20

