Blowers and Fans
109P0405H701
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 6.4CFM 28dB 40 X 40 X 15mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4.5 to 5.5
Line Current (A)
0.28
Power Rating (W)
1.4
Typical Speed (r/min)
7700
Maximum Airflow (CFM)
6.4
Maximum Static Pressure
0.303inH2O
Noise Level (dB)
28
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
32
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
15
Special Features
Sensor

