Blowers and Fans
109L1724H501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 226CFM 47dB 172 X 51mm Long Life/Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.58
Power Rating (W)
13.92
Typical Speed (r/min)
3050
Maximum Airflow (CFM)
226
Maximum Pressure
0.551inH2O
Noise Level (dB)
47
Bearings
Ball
Shape
Round
Size (Metric) (mm)
172 X 51
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
780
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
Long Life|Sensor

