Audio Transformers
109F
Audio Transformer 24.49:12.24 100Vrms 43Ohm Prim. DCR 15Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Miniature Audio Transformer
Turns Ratio
24.49:12.24
Primary Side Impedance (Ohm)
600
Secondary Side Impedance (Ohm)
150
Maximum DCR Primary Side (Ohm)
43(Typ)
Maximum DCR Secondary Side (Ohm)
15(Typ)
High Potential
100Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Frequency Response
±1.5dB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Package Type
DIP
Product Length (mm)
33.4
Product Depth (mm)
23.62
Product Height (mm)
23.37

