Blowers and Fans
109E5724H501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 226CFM 52dB 150 X 172 X 51mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.58
Power Rating (W)
13.92
Typical Speed (r/min)
3050
Maximum Airflow (CFM)
226
Maximum Static Pressure
137.2Pa
Noise Level (dB)
52
Bearing Type
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 172 X 51
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
760
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
51

