Blowers and Fans
109E5724C502
DC Fan Ball Bearing 24V 2.3A 55.2W 4800RPM 350CFM 66dB Flange Mount
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
2.3
Power Rating (W)
55.2
Typical Speed (r/min)
4800
Maximum Airflow (CFM)
350
Maximum Static Pressure
308Pa
Noise Level (dB)
66
Bearing Type
Ball
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
High Air Flow
Order Quantity

