Blowers and Fans
109E5712Y501
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 282CFM 60dB 150 X 172 X 51mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
2.3
Power Rating (W)
27.6
Typical Speed (r/min)
3800
Maximum Airflow (CFM)
282
Maximum Static Pressure
0.84inH2O
Noise Level (dB)
60
Bearing Type
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
150 X 172 X 51
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
760
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
Sensor

