Blowers and Fans
109E2024AS001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 369CFM/317.8CFM 57dB/54dB 200 X 70mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 26.4
Line Current (A)
1.9|1.4
Power Rating (W)
45.6|33.6
Typical Speed (r/min)
3200|2800
Maximum Airflow (CFM)
369|317.8
Maximum Static Pressure
287.1Pa|217.5Pa
Noise Level (dB)
57|54
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
200 X 70
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
1800
Product Diameter (Metric) (mm)
200
Product Height (Metric) (mm)
70

