Blowers and Fans
109E1724K502
DC Fan Ball Bearing 24V 1.3A 31.2W 4100RPM 300CFM 55dB Flange Mount
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
1.3
Power Rating (W)
31.2
Typical Speed (r/min)
4100
Maximum Airflow (CFM)
300
Maximum Static Pressure
243Pa
Noise Level (dB)
55
Bearing Type
Ball
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
High Air Flow

