Blowers and Fans
109E1724H502
DC Fan Ball Bearing 24V 0.58A 13.92W 3050RPM 226CFM 47dB Flange Mount
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.58
Power Rating (W)
13.92
Typical Speed (r/min)
3050
Maximum Airflow (CFM)
226
Maximum Pressure
137.2Pa
Noise Level (dB)
47
Bearings
Ball
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51
Special Features
High Air Flow

