Blowers and Fans
109E1324A102
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 170CFM 52dB 127 X 127 X 38mm High Wind Capacity
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.7
Power Rating (W)
16.8
Typical Speed (r/min)
3850
Maximum Airflow (CFM)
170
Maximum Pressure
155Pa
Noise Level (dB)
52
Bearings
Ball
Shape
Square
Size (Metric) (mm)
127 X 127 X 38
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
127
Product Depth (Metric) (mm)
127
Product Height (Metric) (mm)
38
Special Features
High Wind Capacity

