Arrow Electronic Components Online
109D687X9025K2E3|VISHAY|simage
109D687X9025K2E3|VISHAY|limage
Capacitor Tantalum Wet

109D687X9025K2E3

Cap Tant Wet 680uF 25V 10%( 10.31 X 30.91mm) Axial 1.2 Ohm 125°C Tray

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    680uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • ESR (Ohm)
    1.2
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.61
  • IL (uA)
    8
  • Polarity
    Polar
  • Seal
    Elastomer
  • Insulation
    Sleeved
  • High Shock and Vibrating
    No
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    10.31 X 30.91
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Length w/weld (mm)
    37.26
  • Product Length (mm)
    30.91(Max)
  • Product Diameter (mm)
    10.31(Max)
  • Lead Diameter (mm)
    0.64

Documentation and Resources

Datasheets
Design resources