Capacitor Tantalum Wet
109D227X9060T2
Cap Tant Wet 220uF 60V 10%( 10.31 X 23.4mm) Axial 1.8 Ohm 125°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Capacitance Value
220uF
Tolerance
10%
Voltage
60VDC
ESR (Ohm)
1.8
Equivalent Series Resistance Type
Standard
IR (mA)
0.44
IL (uA)
8
Polarity
Polar
Seal
Elastomer
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 23.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
29.75
Product Length (mm)
23.4(Max)
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64

