Capacitor Tantalum Wet
109D158X0006T2E3
Cap Tant Wet 1500uF 6V 20%( 10.31 X 23.4mm) Axial 1.5 Ohm 125°C Tray
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
1500uF
Tolerance
20%
Voltage
6VDC
ESR (Ohm)
1.5
Equivalent Series Resistance Type
Standard
IR (mA)
0.48
IL (uA)
5
Polarity
Polar
Seal
Elastomer
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 23.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
29.75
Product Length (mm)
23.4(Max)
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64

