Capacitor Aluminum Electrolytic
109CKH6R3M
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 0.06963 Ohm 1.73A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
10000uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.06963
Equivalent Series Resistance Type
Standard
IR (mA)
1.73
IL (uA)
1890@1Min|630@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 31.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
16
Product Height (mm)
31.5
Lead Diameter (mm)
0.8

