Blowers and Fans
109BM12GC2-1
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 28.9CFM 51.5dB 97.2 X 95.7 X 33mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.6
Power Rating (W)
7.2
Typical Speed (r/min)
3800
Maximum Airflow (CFM)
28.9
Maximum Static Pressure
281Pa
Noise Level (dB)
51.5
Bearing Type
Ball
Size (Metric) (mm)
97.2 X 95.7 X 33
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
175
Product Length (Metric) (mm)
97.2
Product Depth (Metric) (mm)
95.7
Product Height (Metric) (mm)
33
Order Quantity

