Blowers and Fans
109BD12HC2
DC Blower Ball Bearing 12V 0.37A 4.44W 3000RPM 12.7CFM 41.5dB Flange Mount
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.37
Power Rating (W)
4.44
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
12.7
Maximum Static Pressure
151.9Pa
Noise Level (dB)
41.5
Bearing Type
Ball
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
76
Product Depth (Metric) (mm)
75.5
Product Height (Metric) (mm)
30

