Blowers and Fans
109BD12HA2
DC Blower Centrifugal Ball Bearing 12V 10.2V to 13.8V 12.7CFM 42dB 76 X 76 X 30mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Power Rating (W)
4.44
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
12.7
Maximum Static Pressure
151.9Pa
Noise Level (dB)
42
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
76 X 76 X 30
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
76
Product Depth (Metric) (mm)
76
Product Height (Metric) (mm)
30

