Arrow Electronic Components Online
109BC12HC71|SANDENKI|limage
109BC12HC71|SANDENKI|simage
Blowers and Fans

109BC12HC7-1

DC Blower Centrifugal Ball Bearing 12V 6V to 13.8V 4CFM 40dB 51 X 52.6 X 15mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    6 to 13.8
  • Line Current (A)
    0.1
  • Power Rating (W)
    1.2
  • Typical Speed (r/min)
    5600
  • Maximum Airflow (CFM)
    4
  • Maximum Static Pressure
    0.66inH2O
  • Noise Level (dB)
    40
  • Bearing Type
    Ball
  • Size (Metric) (mm)
    51 X 52.6 X 15
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    33
  • Product Length (Metric) (mm)
    51
  • Product Depth (Metric) (mm)
    52.6
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources