Arrow Electronic Components Online
109942HMC453ST89|ADI|limage
109942HMC453ST89|ADI|simage
RF/Wireless Development Boards and Kits

109942-HMC453ST89

HMC453ST89/HMC453ST89E RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC453ST89/HMC453ST89E
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    2200(Max)
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources