Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
10(Typ)
Output Power (W)
240
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Input Frequency (Hz)
50|60
Efficiency (%)
94(Typ)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
50mV
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
862
Mounting
DIN Rail
Package Height
130
Package Width
45
Package Length
125
PCB changed
9
Pin Count
9

