Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Secategories Other
/
Misc Products
/
1094 - Adafruit Industries
Misc Products
1094
Fixed Laser Mounting Stand
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9013.80.91.00
Automotive
No
PPAP
No
Product Height (mm)
18
Product Depth (mm)
30
Product Length (mm)
35
Product Weight (g)
22
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model