Panel Mount Indicators
1092QM3-28V
Panel Mount Indicator Round 0.5" LED Amber Small 28V Tab
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Amber
Number of LEDs
1
Typical Intensity
13000mcd
Maximum Forward Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Diffused
Supplier Color
Amber
Wire Lead Size (AWG)
18
Housing Color
White
Mounting Orientation
Top Mount
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
12.7
High Brightness
Yes
High Power
Yes
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
36.93
PCB changed
2
Pin Count
2
Order Quantity

