Arrow Electronic Components Online
1092QD3125VAC|VCC|simage
1092QD3125VAC|VCC|limage
Panel Mount Indicators

1092QD3-125VAC

Panel Mount Indicator Round 0.5" LED Amber Semi-Dome 125V Tab

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Amber
  • Number of LEDs
    1
  • Typical Intensity
    13000mcd
  • Maximum Forward Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lens Appearance
    Diffused
  • Supplier Color
    Amber
  • Wire Lead Size (AWG)
    18
  • Housing Color
    White
  • Housing Material
    Polycarbonate
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    12.7
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    16
  • Mounting
    Panel
  • Package Length
    31.88
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources