Panel Mount Indicators
1092QC5-12V
Panel Mount Indicator Round 0.5" LED Green Hi-Hat 12V Tab
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Typical Intensity
12000mcd
Maximum Forward Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Diffused
Supplier Color
Green
Wire Lead Size (AWG)
18
Housing Color
White
Housing Material
Polycarbonate
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
12.7
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
35.64
PCB changed
2
Pin Count
2

