Panel Mount Indicators
1092QA3-125VAC
Panel Mount Indicator Round 0.5" LED Amber Hi-Dome 125V Tab
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Amber
Number of LEDs
1
Typical Intensity
13000mcd
Maximum Forward Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Diffused
Supplier Color
Amber
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
40.72
PCB changed
2
Pin Count
2

