Reduced Price
Panel Mount Indicators
1092A6-12V
Panel Mount Indicator Round 0.5" LED 12V Wire Hi-Dome Blue
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Blue
Number of LEDs
1
Typical Intensity
3200mcd
Maximum Forward Current (mA)
25(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Diffused
Supplier Color
Blue
Wire Lead Size (AWG)
18
Housing Color
White
Mounting Orientation
Top Mount
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
12.7
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
42.21
PCB changed
2
Pin Count
2

