Connector Jumpers and Shunts
109296002260906
Conn Jumper HDR 2 POS 4mm ST Panel Mount Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Jumper
Gender
HDR
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
6.5
Maximum Voltage Rating
300VDC, 300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
3
Packaging
Bulk
Product Length (mm)
26
Product Depth (mm)
6.65
Product Height (mm)
2.65
Mounting
Panel Mount
Family/Series
2701610
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
We don't have prices now, please check later
Order Quantity

