Panel Mount Indicators
1091QM1-24V
Panel Mount Indicator Round 0.5" LED 24V Tab Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
16x16x9.6
Indicator Technology
LED
Maximum Forward Voltage (V)
32
Lens Appearance
Colored
Supplier Color
Red
Housing Color
White
Housing Material
Nylon
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
16
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Height
36.83
PCB changed
2
Pin Count
2
Order Quantity

