Arrow Electronic Components Online
1091QM112V|VCC|simage
1091QM112V|VCC|limage
Panel Mount Indicators

1091QM1-12V

Panel Mount Indicator Round 0.5" LED 12V Tab Red

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    16x16x9.6
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    20
  • Lens Appearance
    Colored
  • Supplier Color
    Red
  • Housing Color
    White
  • Mounting Orientation
    Top Mount
  • Housing Material
    Nylon
  • Mounting Hole Diameter (mm)
    16
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    16
  • Mounting
    Panel
  • Package Height
    36.83
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources