Panel Mount Indicators
1091M7-24V
Panel Mount Indicator Round 0.5" LED 24V Wire YLW
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
16x16x9.65
Maximum Forward Voltage (V)
24
Mounting Orientation
Top Mount
Lens Shape Type
Circular
Diameter
16
Mounting
Snap Fit To Panel
Package Length
38.35
PCB changed
2
Pin Count
2
Order Quantity

