Panel Mount Indicators
1091M5-12V
Panel Mount Indicator Round 0.5" LED 12V Wire Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Indicator Technology
LED
Maximum Forward Voltage (V)
20
Lens Appearance
Colored
Supplier Color
Green
Wire Lead Size (AWG)
22
Housing Color
White
Mounting Orientation
Top Mount
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
12.7
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Snap Fit To Panel
Package Length
38.35
PCB changed
2
Pin Count
2

