Arrow Electronic Components Online
109159003101916|KYOCERAAVX|simage
109159003101916|KYOCERAAVX|limage
コネクタヘッダーとPCBレセプタクル

109159003101916

Conn Board to Board HDR 3 POS 3mm Solder RA SMD T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    125VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.95
  • Product Depth (mm)
    5.7
  • Product Height (mm)
    3
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources