Arrow Electronic Components Online
1090QC128V|VCC|simage
1090QC128V|VCC|limage
Panel Mount Indicators

1090QC1-28V

Panel Mount Indicator Round 0.5" INC 28V Tab Red

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Mounting Orientation
    Top Mount
  • Lens Shape Type
    Circular
  • Diameter
    16
  • Mounting
    Panel
  • Package Length
    30.99
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources