Panel Mount Indicators
1090QA1-28V
Panel Mount Indicator Round 0.5" INC 28V Tab Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Lens Dimensions (mm)
16x16x13.46
Maximum Forward Voltage (V)
28
Maximum Forward Current (mA)
40
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
36.58
PCB changed
2
Pin Count
2
Order Quantity

