Panel Mount Indicators
1090D5-28V
Panel Mount Indicator Round 0.5" INC 28V Wire Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
16x16x5.08
Maximum Forward Voltage (V)
28
Mounting Orientation
Top Mount
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
28.19
PCB changed
2
Pin Count
2
Order Quantity

