Panel Mount Indicators
1090C3-28V
Panel Mount Indicator Round 0.5" INC 28V Wire AMB
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Color
Amber
Number of LEDs
1
Diameter
16
Mounting
Panel
Package Length
30.99
PCB changed
2
Pin Count
2
Order Quantity

