Arrow Electronic Components Online
109720|SANDENKI|simage
109720|SANDENKI|limage
Thermal Management Accessories

109-720

Thrml Mgmt Access Finger Guard 200mm Silver Nickel

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    200
  • Product Length (mm)
    194.5
  • Product Depth (mm)
    8
  • Product Height (mm)
    194.5
  • Material
    Nickel

Documentation and Resources

Datasheets
Design resources