Arrow Electronic Components Online
109603|SANDENKI|simage
109603|SANDENKI|limage
Blowers and Fans

109-603

AC Fan Axial Ball Bearing 230V 254.4CFM/300.4CFM 56dB/60dB 160 X 160 X 51mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.21|0.16
  • Power Rating (W)
    37.5|33
  • Typical Speed (r/min)
    2850|3350
  • Maximum Airflow (CFM)
    254.4|300.4
  • Maximum Static Pressure
    156.8Pa|166.6Pa
  • Noise Level (dB)
    56|60
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    160 X 160 X 51
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    160
  • Product Depth (Metric) (mm)
    160
  • Product Height (Metric) (mm)
    51
Order Quantity

Documentation and Resources

Datasheets
Design resources