Blowers and Fans
109-601
AC Fan Axial Ball Bearing 100V 254.4CFM/300.4CFM 56dB/60dB 160 X 160 X 51mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
100
Line Current (A)
0.43|0.35
Power Rating (W)
37.5|33
Typical Speed (r/min)
2850|3350
Maximum Airflow (CFM)
254.4|300.4
Maximum Pressure
156.8Pa|166.6Pa
Noise Level (dB)
56|60
Bearings
Ball
Shape
Square
Size (Metric) (mm)
160 X 160 X 51
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
160
Product Depth (Metric) (mm)
160
Product Height (Metric) (mm)
51

