Blowers and Fans
109-314
AC Fan Ball Bearing 115V 0.29A/0.22A 27W/25W 50Hz/60Hz 2900RPM/3500RPM 187.3CFM/226.1CFM 47dB/51dB Flange Mount
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Maximum Locked Rotor Current (A)
0.55|0.54
Line Current (A)
0.29|0.22
Power Rating (W)
27|25
Typical Speed (r/min)
2900|3500
Maximum Airflow (CFM)
187.3|226.1
Maximum Static Pressure
147Pa|196Pa
Noise Level (dB)
47|51
Bearing Type
Ball
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51

