Arrow Electronic Components Online
109313|SANDENKI|limage
109313|SANDENKI|simage
Blowers and Fans

109-313

AC Fan Ball Bearing 230V 0.14A/0.11A 27W/25W 50Hz/60Hz 2900RPM/3500RPM 187.3CFM/226.1CFM 47dB/51dB Flange Mount

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Maximum Locked Rotor Current (A)
    0.28|0.27
  • Line Current (A)
    0.14|0.11
  • Power Rating (W)
    27|25
  • Typical Speed (r/min)
    2900|3500
  • Maximum Airflow (CFM)
    187.3|226.1
  • Maximum Pressure
    147Pa|196Pa
  • Noise Level (dB)
    47|51
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (Metric) (mm)
    172
  • Product Height (Metric) (mm)
    51

Documentation and Resources

Datasheets
Design resources