Blowers and Fans
109-150
AC Fan Axial Ball Bearing 100V 31.8CFM/37.1CFM 35dB/39dB 80 X 80 X 38mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
100
Maximum Locked Rotor Current (A)
0.17|0.15
Line Current (A)
0.13|0.11
Power Rating (W)
9|8
Typical Speed (r/min)
2700|3150
Maximum Airflow (CFM)
31.8|37.1
Maximum Pressure
31.4Pa|44.1Pa
Noise Level (dB)
35|39
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38

