Arrow Electronic Components Online
1091137H|SANDENKI|simage
1091137H|SANDENKI|limage
Thermal Management Accessories

109-1137H

Thrml Mgmt Access Finger Guard Black

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Product Weight (g)
    94
  • Product Length (mm)
    194
  • Product Depth (mm)
    194
  • Product Height (mm)
    5
  • Color
    Black
Order Quantity

Documentation and Resources

Datasheets
Design resources