Arrow Electronic Components Online
1091134H|SANDENKI|simage
1091134H|SANDENKI|limage
Thermal Management Accessories

109-1134H

Thrml Mgmt Access Inlet Nozzle 225mm Black Sheet Steel

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.90.00.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inlet Nozzle
  • Fits Fan Size (mm)
    225
  • Product Length (mm)
    223
  • Product Depth (mm)
    223
  • Product Height (mm)
    29.5
  • Material
    Sheet Steel
  • Color
    Black

Documentation and Resources

Datasheets
Design resources