Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Thermal Management
/
ThermalManagement_Accessories
/
ThermalManagement_Accessories_ThermalManagementAccessories
/
109-1080 - SANYO DENKI
Thermal Management Accessories
109-1080
Thrml Mgmt Access Inlet Nozzle
SANYO DENKI
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Inlet Nozzle
Product Length (mm)
128
Product Depth (mm)
128
Product Height (mm)
5
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model