Arrow Electronic Components Online
1091073|SANDENKI|simage
1091073|SANDENKI|limage
Thermal Management Accessories

109-1073

Thrml Mgmt Access Resin Filter Kit

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Resin Filter Kit
  • Product Length (mm)
    170
  • Product Depth (mm)
    170
  • Product Height (mm)
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources