Arrow Electronic Components Online
1091003M20|SANDENKI|originalImage
1091003M20|SANDENKI|simage
Thermal Management Accessories

109-1003M20

Thrml Mgmt Access Resin Filter Kit Resin

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Resin Filter Kit
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    11
  • Product Length (mm)
    64
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    64
  • Material
    Resin

Documentation and Resources

Datasheets
Design resources